E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PSC12-11CGKWA Kingbright 16-Segment LED Display, CC Green 25 mcd RH DP 30.5mm

RS Stock No.: 871-7497Brand: KingbrightManufacturers Part No.: PSC12-11CGKWA
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

16-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

16

Dominant Wavelength

570 nm

Character Width

17.4mm

Character Height

30.5mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

27.5 x 40 x 11.5mm

External Depth

40mm

External Height

11.5mm

External Width

27.5mm

Luminous Intensity

25 mcd

Colour Of Face

Grey

Power Dissipation

75 mW, 150 mW

Forward Voltage

2.1 V, 4.2 V

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Series

PSC12

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Country of Origin

China

Product details

Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)

This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 30.48mm high and have a 1.2inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

PSC12-11CGKWA Kingbright 16-Segment LED Display, CC Green 25 mcd RH DP 30.5mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

PSC12-11CGKWA Kingbright 16-Segment LED Display, CC Green 25 mcd RH DP 30.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

16-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

16

Dominant Wavelength

570 nm

Character Width

17.4mm

Character Height

30.5mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

27.5 x 40 x 11.5mm

External Depth

40mm

External Height

11.5mm

External Width

27.5mm

Luminous Intensity

25 mcd

Colour Of Face

Grey

Power Dissipation

75 mW, 150 mW

Forward Voltage

2.1 V, 4.2 V

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Series

PSC12

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Country of Origin

China

Product details

Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)

This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 30.48mm high and have a 1.2inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays