Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12.7mm
External Dimensions
19.05 x 12.7 x 8mm
External Height
8mm
External Width
19.1mm
Luminous Intensity
97 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Series
SA56
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 11.16
€ 2.79 Each (In a Pack of 4) (ex VAT)
€ 13.28
€ 3.32 Each (In a Pack of 4) (inc. VAT)
Standard
4
€ 11.16
€ 2.79 Each (In a Pack of 4) (ex VAT)
€ 13.28
€ 3.32 Each (In a Pack of 4) (inc. VAT)
Standard
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 2.79 | € 11.16 |
20 - 76 | € 2.51 | € 10.04 |
80 - 196 | € 2.24 | € 8.96 |
200 - 396 | € 2.22 | € 8.88 |
400+ | € 2.19 | € 8.76 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12.7mm
External Dimensions
19.05 x 12.7 x 8mm
External Height
8mm
External Width
19.1mm
Luminous Intensity
97 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Series
SA56
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant