Kingston DataTraveler Locker+ 16 GB USB 3.0 USB Stick

RS Stock No.: 893-6847Brand: KingstonManufacturers Part No.: DTLPG3/16GB
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

16 GB

Model

DataTraveler Locker+

USB Specification

USB 3.0

Self-Destruct

No

Country of Origin

Taiwan, Province Of China

Product details

Kingston DataTraveler Locker+ G3

Put a lock on your personal data with Kingston’s DataTraveler® Locker+ G3. It’s a safe and convenient way to secure receipts, bank statements and other
sensitive documents with hardware encryption and password protection for a double layer of data security. The drive locks down and reformats after 10 failed login attempts, so users can rest assured that their data is safe even if the drive is lost or stolen.
Its USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2–3 times the speed of the previous generation, to secure files faster

Easy to use - no application installation required
Hardware encryption and superior password protection
Automatic cloud backup option to access your data anytime, anywhere
Customisable with your logo and/or digital files

DataTraveler Locker+ G3 offers cloud backup as an optional feature. Users can chose to automatically back up data from their DataTraveler Locker+ G3 to Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or Box, so if the drive is lost or stolen, their data is in a safe place

It features a durable metal casing to protect the drive from drops, bumps and knocks plus its built-in key loop makes it convenient to take your data anywhere. The cap fits on the back of the drive so it won’t get lost

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston DataTraveler Locker+ 16 GB USB 3.0 USB Stick

P.O.A.

Kingston DataTraveler Locker+ 16 GB USB 3.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

16 GB

Model

DataTraveler Locker+

USB Specification

USB 3.0

Self-Destruct

No

Country of Origin

Taiwan, Province Of China

Product details

Kingston DataTraveler Locker+ G3

Put a lock on your personal data with Kingston’s DataTraveler® Locker+ G3. It’s a safe and convenient way to secure receipts, bank statements and other
sensitive documents with hardware encryption and password protection for a double layer of data security. The drive locks down and reformats after 10 failed login attempts, so users can rest assured that their data is safe even if the drive is lost or stolen.
Its USB 3.0 interface delivers speeds of up to 135MB/s read, approximately 2–3 times the speed of the previous generation, to secure files faster

Easy to use - no application installation required
Hardware encryption and superior password protection
Automatic cloud backup option to access your data anytime, anywhere
Customisable with your logo and/or digital files

DataTraveler Locker+ G3 offers cloud backup as an optional feature. Users can chose to automatically back up data from their DataTraveler Locker+ G3 to Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or Box, so if the drive is lost or stolen, their data is in a safe place

It features a durable metal casing to protect the drive from drops, bumps and knocks plus its built-in key loop makes it convenient to take your data anywhere. The cap fits on the back of the drive so it won’t get lost

You may be interested in