E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD

RS Stock No.: 155-542Brand: KingstonManufacturers Part No.: OTM8S1S3256Q-B00
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

256 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C

Stock information temporarily unavailable.

€ 152.44

€ 152.44 Each (ex VAT)

€ 181.40

€ 181.40 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD

€ 152.44

€ 152.44 Each (ex VAT)

€ 181.40

€ 181.40 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

256 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C