Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston A400 2.5 in 960GB Internal SSD

RS Stock No.: 358-535Brand: KingstonManufacturers Part No.: SA400S37/960G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

A400

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

960GB

Nand Type

3D TLC

Stock information temporarily unavailable.

€ 170.61

€ 170.61 Each (ex VAT)

€ 203.03

€ 203.03 Each (inc. VAT)

Kingston A400 2.5 in 960GB Internal SSD

€ 170.61

€ 170.61 Each (ex VAT)

€ 203.03

€ 203.03 Each (inc. VAT)

Kingston A400 2.5 in 960GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

A400

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

960GB

Nand Type

3D TLC