Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston 128 GB MicroSDXC Micro SD Card, Class 10

RS Stock No.: 203-5394Brand: KingstonManufacturers Part No.: SDCG3/128GBDistrelec Article No.: 30201891
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

Canvas Go! Plus

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

3D TLC

Distrelec Product Id

30201891

Stock information temporarily unavailable.

€ 42.73

€ 42.73 Each (ex VAT)

€ 50.85

€ 50.85 Each (inc. VAT)

Kingston 128 GB MicroSDXC Micro SD Card, Class 10

€ 42.73

€ 42.73 Each (ex VAT)

€ 50.85

€ 50.85 Each (inc. VAT)

Kingston 128 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

Canvas Go! Plus

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

3D TLC

Distrelec Product Id

30201891