Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston 512 GB MicroSD Micro SD Card, Class 10, UHS-I

RS Stock No.: 195-8345Brand: KingstonManufacturers Part No.: SDCS2/512GBDistrelec Article No.: 30201903
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

512 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

-25 → +85°C

Distrelec Product Id

30201903

Stock information temporarily unavailable.

€ 129.11

€ 129.11 Each (ex VAT)

€ 153.64

€ 153.64 Each (inc. VAT)

Kingston 512 GB MicroSD Micro SD Card, Class 10, UHS-I

€ 129.11

€ 129.11 Each (ex VAT)

€ 153.64

€ 153.64 Each (inc. VAT)

Kingston 512 GB MicroSD Micro SD Card, Class 10, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

512 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

-25 → +85°C

Distrelec Product Id

30201903