Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston KC600 2.5 inch 2 TB Internal SSD

RS Stock No.: 195-8322Brand: KingstonManufacturers Part No.: SKC600/2048GDistrelec Article No.: 30201935
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

2 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

Stock information temporarily unavailable.

€ 735.35

€ 735.35 Each (ex VAT)

€ 875.07

€ 875.07 Each (inc. VAT)

Kingston KC600 2.5 inch 2 TB Internal SSD

€ 735.35

€ 735.35 Each (ex VAT)

€ 875.07

€ 875.07 Each (inc. VAT)

Kingston KC600 2.5 inch 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

2 TB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm