Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston UV500 2.5 in 120 GB Internal SSD Drive

RS Stock No.: 175-1166Brand: KingstonManufacturers Part No.: SUV500/120G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

UV500

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA II, SATA III

Capacity

120 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston UV500 2.5 in 120 GB Internal SSD Drive

P.O.A.

Kingston UV500 2.5 in 120 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

UV500

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA II, SATA III

Capacity

120 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in