E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingston UV500 2.5 in 240 GB Internal SSD Drive

RS Stock No.: 175-1167Brand: KingstonManufacturers Part No.: SUV500/240G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

UV500

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA II, SATA III

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston UV500 2.5 in 240 GB Internal SSD Drive

P.O.A.

Kingston UV500 2.5 in 240 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

UV500

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA II, SATA III

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

You may be interested in