E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KITO Hand Chain 3m 28.4 daN Hoist, 06A0420

RS Stock No.: 123-9966Brand: KITOManufacturers Part No.: 06A0420
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

KITO

Lifting Mechanism

Hand Chain

Lifting Height

3m

Lifting Load

28.4 daN

Country of Origin

Germany

Product details

Manual Chain Hoist Kito CB Series

The CB Series chain hoists have a shock resistant gear casing, double ratcheted spring, precision gears & double casing, mechanical breaks, load chain guide and long-life chain. Reliable, durable and easy to use. The CB has a rugged body and hand wheel cover made of heavy gauge high-impact steel. Giving much-needed protection in harsh conditions and demanding applications to see every job through to the end.

Options

Chain Container to keeps chain clean and out of the way
Slip Clutch to protect from damaging overloads
Corrosion-resistant chain for corrosive environments
Custom lift lengths to suit your requirements
Plain or geared trolley mount

Features and Benefits

Material: Nickel plated load chain, grade 10
Marking: Type plate with WLL: CE-marking and serial number
Safety factor: 4:1
Finish: Painted
Premium grade components
High impact steel housing
Abrasion-resistant load chain
Maintenance free slip clutch (optional)
Heavy-duty
Rugged gear case and hand wheel cover
Compact design for low headroom and lightweight portability
Forged: Heat treated carbon steel hooks open gradually and do not fracture
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Maintenance free sealed bearings increase reliability and reduce pull force required to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Operating Conditions: Recommended for -40°C to + 60°C
Optional overload protections
Slip clutch device prevents the hoist from lifting damaging loads beyond rated capacity

Stock information temporarily unavailable.

P.O.A.

KITO Hand Chain 3m 28.4 daN Hoist, 06A0420

P.O.A.

KITO Hand Chain 3m 28.4 daN Hoist, 06A0420
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KITO

Lifting Mechanism

Hand Chain

Lifting Height

3m

Lifting Load

28.4 daN

Country of Origin

Germany

Product details

Manual Chain Hoist Kito CB Series

The CB Series chain hoists have a shock resistant gear casing, double ratcheted spring, precision gears & double casing, mechanical breaks, load chain guide and long-life chain. Reliable, durable and easy to use. The CB has a rugged body and hand wheel cover made of heavy gauge high-impact steel. Giving much-needed protection in harsh conditions and demanding applications to see every job through to the end.

Options

Chain Container to keeps chain clean and out of the way
Slip Clutch to protect from damaging overloads
Corrosion-resistant chain for corrosive environments
Custom lift lengths to suit your requirements
Plain or geared trolley mount

Features and Benefits

Material: Nickel plated load chain, grade 10
Marking: Type plate with WLL: CE-marking and serial number
Safety factor: 4:1
Finish: Painted
Premium grade components
High impact steel housing
Abrasion-resistant load chain
Maintenance free slip clutch (optional)
Heavy-duty
Rugged gear case and hand wheel cover
Compact design for low headroom and lightweight portability
Forged: Heat treated carbon steel hooks open gradually and do not fracture
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Maintenance free sealed bearings increase reliability and reduce pull force required to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Operating Conditions: Recommended for -40°C to + 60°C
Optional overload protections
Slip clutch device prevents the hoist from lifting damaging loads beyond rated capacity