Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Klauke, Cu Butt Splice Connector, Uninsulated, Tin

RS Stock No.: 398-3037Brand: KlaukeManufacturers Part No.: 24R
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Klauke

Splice Type

Butt

Maximum Wire Size mm²

25mm²

Overall Length

40mm

Maximum Wire Size (mm²)

25mm²

Insulation

Uninsulated

Series

Cu

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Germany

Product details

Klauke® Butt Splice

Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 25 mm²
€ 1.333Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 18.30

€ 1.83 Each (In a Bag of 10) (ex VAT)

€ 21.78

€ 2.178 Each (In a Bag of 10) (inc. VAT)

Klauke, Cu Butt Splice Connector, Uninsulated, Tin

€ 18.30

€ 1.83 Each (In a Bag of 10) (ex VAT)

€ 21.78

€ 2.178 Each (In a Bag of 10) (inc. VAT)

Klauke, Cu Butt Splice Connector, Uninsulated, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 1.83€ 18.30
50 - 240€ 1.67€ 16.70
250 - 740€ 1.59€ 15.90
750 - 1490€ 1.54€ 15.40
1500+€ 1.51€ 15.10
You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 25 mm²
€ 1.333Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Klauke

Splice Type

Butt

Maximum Wire Size mm²

25mm²

Overall Length

40mm

Maximum Wire Size (mm²)

25mm²

Insulation

Uninsulated

Series

Cu

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Germany

Product details

Klauke® Butt Splice

Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
RS PRO Butt Splice Connector, Uninsulated, Tin 25 mm²
€ 1.333Each (In a Pack of 10) (ex VAT)