Technical Document
Specifications
Brand
KlaukeWire Size AWG
5AWG
Wire Size (AWG)
5AWG
Wire Size mm²
0.08 → 16mm²
Wire Size (mm²)
0.08 → 16mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Crimp Profile
Hexagon
Overall Length
215 mm
Country of Origin
Germany
€ 417.28
€ 417.28 Each (ex VAT)
€ 496.56
€ 496.56 Each (inc. VAT)
1
€ 417.28
€ 417.28 Each (ex VAT)
€ 496.56
€ 496.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 417.28 |
5+ | € 391.05 |
Technical Document
Specifications
Brand
KlaukeWire Size AWG
5AWG
Wire Size (AWG)
5AWG
Wire Size mm²
0.08 → 16mm²
Wire Size (mm²)
0.08 → 16mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Crimp Profile
Hexagon
Overall Length
215 mm
Country of Origin
Germany