Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre

RS Stock No.: 539-4619Brand: KlaxonManufacturers Part No.: PNC-0004
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder Beacons

50 tones and volume control
2nd and 3rd stage alarms
High power 5 joule xenon beacon
Separate control of sounder and beacon
Fire retardant red case
IP66 rating

Stock information temporarily unavailable.

€ 599.14

€ 599.14 Each (ex VAT)

€ 712.98

€ 712.98 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre

€ 599.14

€ 599.14 Each (ex VAT)

€ 712.98

€ 712.98 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder Beacons

50 tones and volume control
2nd and 3rd stage alarms
High power 5 joule xenon beacon
Separate control of sounder and beacon
Fire retardant red case
IP66 rating