Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC

RS Stock No.: 907-6334Brand: KlaxonManufacturers Part No.: SLD-0001
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac

Decibels at 1 Metre

127dB

Current Type

AC

Application Type

Siren

Series

Super M

Country of Origin

United Kingdom

Product details

Klaxon SuperM Siren

The Super M from Klaxon is a powerful motor driven siren with a 127 dB high sound output. It is supplied pre-wired with 1 m of cable and has a separate mounting bracket for easy installation. The SuperM has a weatherproof construction when it is wall mounted.

Features and Benefits

High output siren sound (127 dB)
Separate mounting bracket for easy installation
Maximum operation 15mins every 2 hours
Weatherproof for use both indoors and outdoors
Frequency: 1600 Hz
Yellow ABS housing
1 cable entry

Applications

The SuperM is ideal for applications with a high level of background noise such as conveyors, process control alarm and vehicle alarm.

Siren

Stock information temporarily unavailable.

€ 375.52

€ 375.52 Each (ex VAT)

€ 446.87

€ 446.87 Each (inc. VAT)

Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC

€ 375.52

€ 375.52 Each (ex VAT)

€ 446.87

€ 446.87 Each (inc. VAT)

Klaxon Super M Series Siren, 110 V ac, 127dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac

Decibels at 1 Metre

127dB

Current Type

AC

Application Type

Siren

Series

Super M

Country of Origin

United Kingdom

Product details

Klaxon SuperM Siren

The Super M from Klaxon is a powerful motor driven siren with a 127 dB high sound output. It is supplied pre-wired with 1 m of cable and has a separate mounting bracket for easy installation. The SuperM has a weatherproof construction when it is wall mounted.

Features and Benefits

High output siren sound (127 dB)
Separate mounting bracket for easy installation
Maximum operation 15mins every 2 hours
Weatherproof for use both indoors and outdoors
Frequency: 1600 Hz
Yellow ABS housing
1 cable entry

Applications

The SuperM is ideal for applications with a high level of background noise such as conveyors, process control alarm and vehicle alarm.

Siren