Technical Document
Specifications
Brand
KlaxonSupply Voltage
19 → 28 V dc
Decibels at 1 Metre
98dB
Number Of Tones
1
Mounting Style
Wall Mount
Diameter
203 mm
Application Type
Fire & Security
Special Features
Diode Polarised, Low Current Consumption, Universally Recognisable Sound
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Klaxon Fire Bells
This fire bell from Klaxon has a universally recognised alarm sound and low current consumption making it ideal for many different alarm systems. It has a robust steel gong (6 in or 8 in) and a red steel dome.
Features and Benefits
Low current consumption
Universally recognisable sound
Diode polarised
Choice of gong sizes (6 in & 8 in)
Steel dome
IP21C for standard bells, IP33C for weatherproof versions
Applications
A motorised bell designed for fire alarm applications.
Standards
EN54-3 Type A for standard bells and EN54-3 Type B for weatherproof versios.
€ 93.06
€ 93.06 Each (ex VAT)
€ 110.74
€ 110.74 Each (inc. VAT)
1
€ 93.06
€ 93.06 Each (ex VAT)
€ 110.74
€ 110.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
19 → 28 V dc
Decibels at 1 Metre
98dB
Number Of Tones
1
Mounting Style
Wall Mount
Diameter
203 mm
Application Type
Fire & Security
Special Features
Diode Polarised, Low Current Consumption, Universally Recognisable Sound
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Klaxon Fire Bells
This fire bell from Klaxon has a universally recognised alarm sound and low current consumption making it ideal for many different alarm systems. It has a robust steel gong (6 in or 8 in) and a red steel dome.
Features and Benefits
Low current consumption
Universally recognisable sound
Diode polarised
Choice of gong sizes (6 in & 8 in)
Steel dome
IP21C for standard bells, IP33C for weatherproof versions
Applications
A motorised bell designed for fire alarm applications.
Standards
EN54-3 Type A for standard bells and EN54-3 Type B for weatherproof versios.