Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Klein Tools Nylon, 1 Pocket Tool Pouch

RS Stock No.: 228-6483Brand: Klein ToolsManufacturers Part No.: 55470
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Stand Up

Belt Included

No

Number of Pouches

2

Number Of Pockets

1

Material

Nylon

Country of Origin

Cambodia

Stock information temporarily unavailable.

€ 39.86

€ 39.86 Each (ex VAT)

€ 47.43

€ 47.43 Each (inc. VAT)

Klein Tools Nylon, 1 Pocket Tool Pouch

€ 39.86

€ 39.86 Each (ex VAT)

€ 47.43

€ 47.43 Each (inc. VAT)

Klein Tools Nylon, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Stand Up

Belt Included

No

Number of Pouches

2

Number Of Pockets

1

Material

Nylon

Country of Origin

Cambodia