E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Klein Tools Nylon, 1 Pocket Tool Pouch

RS Stock No.: 142-787Brand: Klein ToolsManufacturers Part No.: 55569
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Nylon

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 11.64

€ 11.64 Each (ex VAT)

€ 13.85

€ 13.85 Each (inc. VAT)

Klein Tools Nylon, 1 Pocket Tool Pouch

€ 11.64

€ 11.64 Each (ex VAT)

€ 13.85

€ 13.85 Each (inc. VAT)

Klein Tools Nylon, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Nylon

Country of Origin

Philippines