Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 20m/s rotary speed, 100 bar, 30 bar max

RS Stock No.: 796-0687Brand: KlingerManufacturers Part No.: PAC00025000650008
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

Klinger

Size

6.5 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Country of Origin

United Kingdom

Product details

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

WRAS approval for potable water applications
Suitable for Plunger pumps

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

€ 108.04

€ 108.04 Each (ex VAT)

€ 128.57

€ 128.57 Each (inc. VAT)

Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 20m/s rotary speed, 100 bar, 30 bar max

€ 108.04

€ 108.04 Each (ex VAT)

€ 128.57

€ 128.57 Each (inc. VAT)

Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 20m/s rotary speed, 100 bar, 30 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klinger

Size

6.5 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Country of Origin

United Kingdom

Product details

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

WRAS approval for potable water applications
Suitable for Plunger pumps

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.