Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knightsbridge LED Emergency Lighting, Recessed, 3 W, Maintained

RS Stock No.: 810-0313Brand: KnightsbridgeManufacturers Part No.: EMPOWER2
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained

Width

55 mm

Depth

32 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

120 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Knightsbridge LED Emergency Lighting, Recessed, 3 W, Maintained

P.O.A.

Knightsbridge LED Emergency Lighting, Recessed, 3 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maintained

Maintained

Width

55 mm

Depth

32 mm

Lamp Type

LED

Wattage

3 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

120 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China