E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knightsbridge FLF LED Floodlight, 27 LED, 100 W, 8100 lm, IP65, 230 V

RS Stock No.: 127-1336Brand: KnightsbridgeManufacturers Part No.: FLF100
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

100 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

27

Luminosity

8100 lm

Dimensions

360 x 254 x 140 mm

Colour Temperature

4000K

Height

254mm

Life Hours

30000h

Width

360 mm

Depth

140 mm

Solar Panel

No

Series

FLF

Floodlight Type

LED Floodlight

Lamp Type

LED

Case Material

Die Cast Aluminium

Current Rating

468 mA

Standards Met

BS EN 60598, CE

Beam Angle

106°

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 100W Black LED Floodlight

The Knightsbridge FLF100 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 100 W FLF100 delivers 8100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 100 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 8100 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
€ 162.36Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Knightsbridge FLF LED Floodlight, 27 LED, 100 W, 8100 lm, IP65, 230 V

P.O.A.

Knightsbridge FLF LED Floodlight, 27 LED, 100 W, 8100 lm, IP65, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
€ 162.36Each (ex VAT)

Technical Document

Specifications

Wattage

100 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

27

Luminosity

8100 lm

Dimensions

360 x 254 x 140 mm

Colour Temperature

4000K

Height

254mm

Life Hours

30000h

Width

360 mm

Depth

140 mm

Solar Panel

No

Series

FLF

Floodlight Type

LED Floodlight

Lamp Type

LED

Case Material

Die Cast Aluminium

Current Rating

468 mA

Standards Met

BS EN 60598, CE

Beam Angle

106°

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 100W Black LED Floodlight

The Knightsbridge FLF100 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 100 W FLF100 delivers 8100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 100 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 8100 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in
RS PRO Floodlight, 100 W, 9000lm, IP65, 220 → 240 V ac
€ 162.36Each (ex VAT)