E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knightsbridge FLN Floodlight, 84 LED, 50 W, 5430 lm, IP65, 230 V ac

RS Stock No.: 239-9073Brand: KnightsbridgeManufacturers Part No.: FLN50
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

50 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

200W

Number of LEDs

84

Luminosity

5430 lm

Solar Panel

No

Series

FLN

Lamp Type

LED

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Country of Origin

China

Stock information temporarily unavailable.

€ 55.55

€ 55.55 Each (ex VAT)

€ 66.10

€ 66.10 Each (inc. VAT)

Knightsbridge FLN Floodlight, 84 LED, 50 W, 5430 lm, IP65, 230 V ac

€ 55.55

€ 55.55 Each (ex VAT)

€ 66.10

€ 66.10 Each (inc. VAT)

Knightsbridge FLN Floodlight, 84 LED, 50 W, 5430 lm, IP65, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

50 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

200W

Number of LEDs

84

Luminosity

5430 lm

Solar Panel

No

Series

FLN

Lamp Type

LED

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Country of Origin

China