Knipex 8-Piece Circlip Plier Set, Angled, Straight Tip, 610 mm Overall

Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
8
Tip Style
Angled, Straight
Material
Special Quality Tool Steel, Polyester
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
610 mm
Distrelec Product Id
30223008
Country of Origin
Germany
€ 255.60
€ 255.60 Each (ex VAT)
€ 304.16
€ 304.16 Each (inc. VAT)
1
€ 255.60
€ 255.60 Each (ex VAT)
€ 304.16
€ 304.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
8
Tip Style
Angled, Straight
Material
Special Quality Tool Steel, Polyester
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
610 mm
Distrelec Product Id
30223008
Country of Origin
Germany