Technical Document
Specifications
Brand
KnipexType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Country of Origin
Poland
Stock information temporarily unavailable.
€ 18.64
€ 18.64 Each (ex VAT)
€ 22.18
€ 22.18 Each (inc. VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
1
€ 18.64
€ 18.64 Each (ex VAT)
€ 22.18
€ 22.18 Each (inc. VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Country of Origin
Poland