Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 6-Piece Circlip Plier Set, Angled, Straight Tip, 335 mm Overall

RS Stock No.: 267-8470Brand: KnipexManufacturers Part No.: 00 20 01 V02
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Circlip Pliers

VDE/1000V Approved

No

Number of Pieces

6

Tip Style

Angled, Straight

Material

Special Quality Tool Steel, Pore Foam

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

335 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 246.36

€ 246.36 Each (ex VAT)

€ 293.17

€ 293.17 Each (inc. VAT)

Knipex 6-Piece Circlip Plier Set, Angled, Straight Tip, 335 mm Overall

€ 246.36

€ 246.36 Each (ex VAT)

€ 293.17

€ 293.17 Each (inc. VAT)

Knipex 6-Piece Circlip Plier Set, Angled, Straight Tip, 335 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Circlip Pliers

VDE/1000V Approved

No

Number of Pieces

6

Tip Style

Angled, Straight

Material

Special Quality Tool Steel, Pore Foam

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

335 mm

Country of Origin

Germany