Knipex 6-Piece Plier Set, ESD, 400 mm Overall

RS Stock No.: 106-199Brand: KnipexManufacturers Part No.: 00 20 16 P ESDDistrelec Article No.: 11083871
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Cutters, Flat Nose Pliers, Half Round Nose Pliers

VDE/1000V Approved

No

Number of Pieces

6

Material

Chrome Vanadium Steel

ESD Safe

Yes

Height Safe

No

Overall Length

400 mm

Distrelec Product Id

11083871

Country of Origin

Germany

Product details

ESD Precision Electronic Plier Set

Grip pliers and side cutters made from alloyed ball bearing steel, forged
Precision cut, smooth-running joint
Self-locking joint screw, no play in entire opening area
Non-reflective polished heads, low-friction double opening springs
Ergonomic dual-component ESD handles
Durable pouch made from woven polyester, with zip
For individual pliers, see stock nos. 600-8101 et seq., side cutters 600-8224 et seq.

Supplied with

1 of each precision pliers: 34 12 130ESD, 34 22 130ESD and 34 32 130ESD, side cutters: 79 02 120ESD, 79 02 125ESD and 79 42 125ESD

Standards

DIN ISO 9654

You may be interested in
Knipex 6-Piece Plier Set
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

€ 646.68

€ 646.68 1 Set (ex VAT)

€ 769.55

€ 769.55 1 Set (inc. VAT)

Knipex 6-Piece Plier Set, ESD, 400 mm Overall

€ 646.68

€ 646.68 1 Set (ex VAT)

€ 769.55

€ 769.55 1 Set (inc. VAT)

Knipex 6-Piece Plier Set, ESD, 400 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 6-Piece Plier Set
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Cutters, Flat Nose Pliers, Half Round Nose Pliers

VDE/1000V Approved

No

Number of Pieces

6

Material

Chrome Vanadium Steel

ESD Safe

Yes

Height Safe

No

Overall Length

400 mm

Distrelec Product Id

11083871

Country of Origin

Germany

Product details

ESD Precision Electronic Plier Set

Grip pliers and side cutters made from alloyed ball bearing steel, forged
Precision cut, smooth-running joint
Self-locking joint screw, no play in entire opening area
Non-reflective polished heads, low-friction double opening springs
Ergonomic dual-component ESD handles
Durable pouch made from woven polyester, with zip
For individual pliers, see stock nos. 600-8101 et seq., side cutters 600-8224 et seq.

Supplied with

1 of each precision pliers: 34 12 130ESD, 34 22 130ESD and 34 32 130ESD, side cutters: 79 02 120ESD, 79 02 125ESD and 79 42 125ESD

Standards

DIN ISO 9654

You may be interested in
Knipex 6-Piece Plier Set
P.O.A.1 Set (ex VAT)