Knipex 2-Piece Plier Set, 185 mm Overall

Technical Document
Specifications
Brand
KnipexPlier Types in Set
Cutters, Water Pump Pliers
VDE/1000V Approved
No
Number of Pieces
2
Material
Vanadium Electric Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
185 mm
Distrelec Product Id
11083875
Country of Origin
Germany
Product details
Knipex Two Peice Mini Plier Set
The Knipex mini plier set consists of a high leverage diagonal cutters and high-tech water pump pliers in a hard wearing polyester fabric pouch.
Both mostly used in the industrial, automotive and electronics industries where these tools accomplish what larger tools cannot, being able to fit in small confined or hard to reach work areas.
Features and Benefits
Knipex Minis in practical belt pouch
Made of hard wearing polyester fabric
Diagonal cutters and High-tech water pump pliers
€ 102.01
€ 102.01 Each (ex VAT)
€ 121.39
€ 121.39 Each (inc. VAT)
1
€ 102.01
€ 102.01 Each (ex VAT)
€ 121.39
€ 121.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Types in Set
Cutters, Water Pump Pliers
VDE/1000V Approved
No
Number of Pieces
2
Material
Vanadium Electric Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
185 mm
Distrelec Product Id
11083875
Country of Origin
Germany
Product details
Knipex Two Peice Mini Plier Set
The Knipex mini plier set consists of a high leverage diagonal cutters and high-tech water pump pliers in a hard wearing polyester fabric pouch.
Both mostly used in the industrial, automotive and electronics industries where these tools accomplish what larger tools cannot, being able to fit in small confined or hard to reach work areas.
Features and Benefits
Knipex Minis in practical belt pouch
Made of hard wearing polyester fabric
Diagonal cutters and High-tech water pump pliers