E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex BIG Basic Move ABS, Aluminium Tool Case 2 Wheels, 515 x 430 x 280mm

RS Stock No.: 267-8494Brand: KnipexManufacturers Part No.: 00 21 06 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

515mm

Width

280mm

Height

280mm

Dimensions

515 x 430 x 280mm

Wheels

2 Wheels

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Black

Weight

6.2kg

Range

BIG Basic Move

Tools Included

No

Country of Origin

China

Stock information temporarily unavailable.

€ 530.13

€ 530.13 Each (ex VAT)

€ 630.85

€ 630.85 Each (inc. VAT)

Knipex BIG Basic Move ABS, Aluminium Tool Case 2 Wheels, 515 x 430 x 280mm

€ 530.13

€ 530.13 Each (ex VAT)

€ 630.85

€ 630.85 Each (inc. VAT)

Knipex BIG Basic Move ABS, Aluminium Tool Case 2 Wheels, 515 x 430 x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

515mm

Width

280mm

Height

280mm

Dimensions

515 x 430 x 280mm

Wheels

2 Wheels

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Black

Weight

6.2kg

Range

BIG Basic Move

Tools Included

No

Country of Origin

China