Knipex Combination Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 238-6923Brand: KnipexManufacturers Part No.: 02 01 180
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

VDE/1000V Approved

No

Overall Length

180 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Country of Origin

Germany

Stock information temporarily unavailable.

€ 35.21

€ 35.21 Each (ex VAT)

€ 41.90

€ 41.90 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip

€ 35.21

€ 35.21 Each (ex VAT)

€ 41.90

€ 41.90 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

VDE/1000V Approved

No

Overall Length

180 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Country of Origin

Germany