E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Combination Pliers, 235 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 267-8528Brand: KnipexManufacturers Part No.: 02 06 225
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

14 mm

Overall Length

235 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 235 mm Overall, Straight Tip, VDE/1000V

P.O.A.

Knipex Combination Pliers, 235 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

14 mm

Overall Length

235 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in