Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex Combination Pliers, 200 mm Overall, Straight Tip

RS Stock No.: 267-8536Brand: KnipexManufacturers Part No.: 03 02 200Distrelec Article No.: 11035665
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

13 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035665

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 36.86

€ 36.86 Each (ex VAT)

€ 43.86

€ 43.86 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip

€ 36.86

€ 36.86 Each (ex VAT)

€ 43.86

€ 43.86 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

13 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035665

Country of Origin

Germany

You may be interested in