Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 444-0008Brand: KnipexManufacturers Part No.: 03 06 200Distrelec Article No.: 18044870
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 13 mm Hard Wire: 2,5 mm Medium Hard Wire: 3,8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Special Quality Tool Steel

Tip Style

Straight

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044870

Country of Origin

Germany

Product details

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

Stock information temporarily unavailable.

€ 53.09

€ 53.09 Each (ex VAT)

€ 63.18

€ 63.18 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

€ 53.09

€ 53.09 Each (ex VAT)

€ 63.18

€ 63.18 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 13 mm Hard Wire: 2,5 mm Medium Hard Wire: 3,8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Special Quality Tool Steel

Tip Style

Straight

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044870

Country of Origin

Germany

Product details

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746