Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex Combination Pliers, 165 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 267-6916Brand: KnipexManufacturers Part No.: 03 07 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Cutting Capacity

10 mm

VDE/1000V Approved

Yes

Overall Length

165 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 165 mm Overall, Straight Tip, VDE/1000V

P.O.A.

Knipex Combination Pliers, 165 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Cutting Capacity

10 mm

VDE/1000V Approved

Yes

Overall Length

165 mm

Tip Style

Straight

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in