E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex 14 25 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall

RS Stock No.: 484-770Brand: KnipexManufacturers Part No.: 14 25 160Distrelec Article No.: 18044883
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

1.5 → 2.5mm²

Minimum Size

1.5 mm²

Maximum Size

2.5 mm²

Overall Length

160 mm

Series

14 25 160

Distrelec Product Id

18044883

Country of Origin

Germany

Product details

Stripping side cutter

Side cutters with stripping notches for 1.5 mm2 and 2.5 mm2 single and multiple wire leads
Made from oil-hardened special steel
Induction hardened, 60 HRc precision cutting, for soft wires up to Ø 4 mm

Stock information temporarily unavailable.

€ 73.27

€ 73.27 Each (ex VAT)

€ 87.19

€ 87.19 Each (inc. VAT)

Knipex 14 25 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall

€ 73.27

€ 73.27 Each (ex VAT)

€ 87.19

€ 87.19 Each (inc. VAT)

Knipex 14 25 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

1.5 → 2.5mm²

Minimum Size

1.5 mm²

Maximum Size

2.5 mm²

Overall Length

160 mm

Series

14 25 160

Distrelec Product Id

18044883

Country of Origin

Germany

Product details

Stripping side cutter

Side cutters with stripping notches for 1.5 mm2 and 2.5 mm2 single and multiple wire leads
Made from oil-hardened special steel
Induction hardened, 60 HRc precision cutting, for soft wires up to Ø 4 mm