E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Long Nose Pliers, 150 mm Overall, Straight Tip, 42mm Jaw

RS Stock No.: 267-7021Brand: KnipexManufacturers Part No.: 30 15 140
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

150 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Chrome Vandium Steel

ESD Safe

No

Jaw Length

42mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 43.46

€ 43.46 Each (ex VAT)

€ 51.72

€ 51.72 Each (inc. VAT)

Knipex Long Nose Pliers, 150 mm Overall, Straight Tip, 42mm Jaw

€ 43.46

€ 43.46 Each (ex VAT)

€ 51.72

€ 51.72 Each (inc. VAT)

Knipex Long Nose Pliers, 150 mm Overall, Straight Tip, 42mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

150 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Chrome Vandium Steel

ESD Safe

No

Jaw Length

42mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany