E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex 32 21 Long Nose Pliers, 135 mm Overall, Straight Tip, 34mm Jaw

RS Stock No.: 517-8423Brand: KnipexManufacturers Part No.: 32 21 135
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

135 mm

VDE/1000V Approved

No

Material

Tool Steel

Tip Style

Straight

ESD Safe

No

Jaw Length

34mm

Jaw Depth

1mm

Model Number

32 21

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Relay adjusting pliers

Precision tools for gripping components and for bending and setting relay contacts
Flat, polished gripping surfaces
Chrome-vanadium electric steel, oil-hardened and tempered, edges carefully deburred
Plastic-coated handles
Total length 135 mm

You may be interested in
Stock information temporarily unavailable.

€ 40.56

€ 40.56 Each (ex VAT)

€ 48.27

€ 48.27 Each (inc. VAT)

Knipex 32 21 Long Nose Pliers, 135 mm Overall, Straight Tip, 34mm Jaw

€ 40.56

€ 40.56 Each (ex VAT)

€ 48.27

€ 48.27 Each (inc. VAT)

Knipex 32 21 Long Nose Pliers, 135 mm Overall, Straight Tip, 34mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

135 mm

VDE/1000V Approved

No

Material

Tool Steel

Tip Style

Straight

ESD Safe

No

Jaw Length

34mm

Jaw Depth

1mm

Model Number

32 21

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Relay adjusting pliers

Precision tools for gripping components and for bending and setting relay contacts
Flat, polished gripping surfaces
Chrome-vanadium electric steel, oil-hardened and tempered, edges carefully deburred
Plastic-coated handles
Total length 135 mm

You may be interested in