Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 35 32 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw, ESD

RS Stock No.: 665-6214Brand: KnipexManufacturers Part No.: 35 32 115 ESDDistrelec Article No.: 18053275
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

115 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

Yes

Material

Ball Bearing Chrome Steel

Jaw Length

22,5mm

Jaw Depth

2mm

Model Number

35 32

Height Safe

No

Country of Origin

Germany

Product details

Precision ESD Box Jointed Pliers

Electrically discharging version – dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Two colour dual component handles, black/grey
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm

Stock information temporarily unavailable.

€ 62.46

€ 62.46 Each (ex VAT)

€ 74.33

€ 74.33 Each (inc. VAT)

Knipex 35 32 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw, ESD

€ 62.46

€ 62.46 Each (ex VAT)

€ 74.33

€ 74.33 Each (inc. VAT)

Knipex 35 32 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

115 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

Yes

Material

Ball Bearing Chrome Steel

Jaw Length

22,5mm

Jaw Depth

2mm

Model Number

35 32

Height Safe

No

Country of Origin

Germany

Product details

Precision ESD Box Jointed Pliers

Electrically discharging version – dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Two colour dual component handles, black/grey
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm