E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex 44 11 J4 Pliers, 320 mm Overall, Straight Tip

RS Stock No.: 267-7201Brand: KnipexManufacturers Part No.: 44 11 J4
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

320 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Circlip Size Range

85 → 140 mm

Model Number

44 11 J4

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 49.80

€ 49.80 Each (ex VAT)

€ 59.26

€ 59.26 Each (inc. VAT)

Knipex 44 11 J4 Pliers, 320 mm Overall, Straight Tip

€ 49.80

€ 49.80 Each (ex VAT)

€ 59.26

€ 59.26 Each (inc. VAT)

Knipex 44 11 J4 Pliers, 320 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

320 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Special Quality Tool Steel

ESD Safe

No

Circlip Size Range

85 → 140 mm

Model Number

44 11 J4

Height Safe

No

Country of Origin

Germany