Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Tip Style
Straight
Circlip Size Range
10 → 25 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
30051691
Country of Origin
Germany
€ 51.40
€ 51.40 Each (ex VAT)
€ 61.17
€ 61.17 Each (inc. VAT)
1
€ 51.40
€ 51.40 Each (ex VAT)
€ 61.17
€ 61.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Tip Style
Straight
Circlip Size Range
10 → 25 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
30051691
Country of Origin
Germany