E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex 300 mm Farrier Pincers

RS Stock No.: 727-6721Brand: KnipexManufacturers Part No.: 5500300
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Knipex

Overall Length

300 mm

Pincer Type

Farrier

Country of Origin

Germany

Product details

Farrier Pincers

Ideal pliers for the Farrier, however also suitable for dismantling work in vehicle body workshops.

Small head & reversing groove
Cutting edge hardness to 59 HRC
Constructed from special tool Steel
Forged & oil-hardened
20mm head width

Stock information temporarily unavailable.

P.O.A.

Knipex 300 mm Farrier Pincers

P.O.A.

Knipex 300 mm Farrier Pincers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Overall Length

300 mm

Pincer Type

Farrier

Country of Origin

Germany

Product details

Farrier Pincers

Ideal pliers for the Farrier, however also suitable for dismantling work in vehicle body workshops.

Small head & reversing groove
Cutting edge hardness to 59 HRC
Constructed from special tool Steel
Forged & oil-hardened
20mm head width