Technical Document
Specifications
Brand
KnipexOverall Length
910 mm
Cutting Capacity
13 mm
Material
Chrome Vandium Steel
Distrelec Product Id
30223019
Country of Origin
Germany
Stock information temporarily unavailable.
€ 353.80
€ 353.80 Each (ex VAT)
€ 421.02
€ 421.02 Each (inc. VAT)
Knipex 71 72 910 910 mm Chrome Vandium Steel Bolt Cutter
1
€ 353.80
€ 353.80 Each (ex VAT)
€ 421.02
€ 421.02 Each (inc. VAT)
Knipex 71 72 910 910 mm Chrome Vandium Steel Bolt Cutter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexOverall Length
910 mm
Cutting Capacity
13 mm
Material
Chrome Vandium Steel
Distrelec Product Id
30223019
Country of Origin
Germany