E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 267-7127Brand: KnipexManufacturers Part No.: 77 32 115Distrelec Article No.: 18044817
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cutting Capacity Soft Wire

1mm

Cutting Capacity Soft Steel Wire

1mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

1.3mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 74.79

€ 74.79 Each (ex VAT)

€ 89.00

€ 89.00 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

€ 74.79

€ 74.79 Each (ex VAT)

€ 89.00

€ 89.00 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0.5mm

Cutting Capacity Soft Wire

1mm

Cutting Capacity Soft Steel Wire

1mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

1.3mm

Country of Origin

Germany

You may be interested in