Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 705-5956Brand: KnipexManufacturers Part No.: 79 12 125 ESDDistrelec Article No.: 11041985
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.7mm

Cutting Capacity Hard Wire

1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.7mm

Cutting Capacity Piano Wire

0.6mm

Cutting Capacity Soft Wire

1.7mm

Cutting Capacity Soft Steel Wire

1.3mm

Cutting Capacity Medium Hard Wire

1.3mm

Country of Origin

Germany

Product details

ESD Precision Electronics Side Cutter

Specially suited for cutting through hard wire and piano wire
Precision pliers for ultra fine cutting work
For exact cutting on delicate components
Precisely ground, sharp cutting edges with very small bevel
Cutting edges additionally induction hardened 64 HRC
Joint with screw: precise, zero backlash operation of pliers
Low-friction double spring for gentle and even opening
Non-reflective finish
Ball bearing chrome steel, forged, oil hardened

You may be interested in
Knipex Knipex Precision Diagonal Cutter
€ 119.25Each (ex VAT)
Stock information temporarily unavailable.

€ 102.61

€ 102.61 Each (ex VAT)

€ 122.11

€ 122.11 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

€ 102.61

€ 102.61 Each (ex VAT)

€ 122.11

€ 122.11 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Precision Diagonal Cutter
€ 119.25Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.7mm

Cutting Capacity Hard Wire

1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.7mm

Cutting Capacity Piano Wire

0.6mm

Cutting Capacity Soft Wire

1.7mm

Cutting Capacity Soft Steel Wire

1.3mm

Cutting Capacity Medium Hard Wire

1.3mm

Country of Origin

Germany

Product details

ESD Precision Electronics Side Cutter

Specially suited for cutting through hard wire and piano wire
Precision pliers for ultra fine cutting work
For exact cutting on delicate components
Precisely ground, sharp cutting edges with very small bevel
Cutting edges additionally induction hardened 64 HRC
Joint with screw: precise, zero backlash operation of pliers
Low-friction double spring for gentle and even opening
Non-reflective finish
Ball bearing chrome steel, forged, oil hardened

You may be interested in
Knipex Knipex Precision Diagonal Cutter
€ 119.25Each (ex VAT)