Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw

RS Stock No.: 705-5959Brand: KnipexManufacturers Part No.: 87 26 250Distrelec Article No.: 18053169
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053169

Country of Origin

Germany

Product details

VDE Cobra Water Pump Pliers

Adjustment by shifting the jaw directly on to the workpiece
Fine adjustment
Self-locking
Gripping surfaces with special hardened teeth 61 HRC
Box-joint design with high load capacity and guard
Chrome Vanadium electric steel, forged, oil-hardened
IEC 60900DIN EN 60900

You may be interested in
Stock information temporarily unavailable.

€ 83.01

€ 83.01 Each (ex VAT)

€ 98.78

€ 98.78 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw

€ 83.01

€ 83.01 Each (ex VAT)

€ 98.78

€ 98.78 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, VDE/1000V, 46mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053169

Country of Origin

Germany

Product details

VDE Cobra Water Pump Pliers

Adjustment by shifting the jaw directly on to the workpiece
Fine adjustment
Self-locking
Gripping surfaces with special hardened teeth 61 HRC
Box-joint design with high load capacity and guard
Chrome Vanadium electric steel, forged, oil-hardened
IEC 60900DIN EN 60900

You may be interested in