Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
ESD Safe
No
Jaw Length
42mm
Jaw Opening
0 → 42mm
Model Number
Cobra® ES
Non Sparking
No
Height Safe
No
Distrelec Product Id
18067561
Country of Origin
Germany
Product details
Cobra Extra Slim Pliers
Very good access in restricted spaces due to long, narrow jaws and slim head design
19-step pushbutton adjustment
Self-locking action prevents slipping and reduces force required
High-stability double guide box-joint construction
Made from chrome-vanadium alloy steel, oil-hardened and tempered
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
Guard prevents operator's fingers being pinched
10-42mm grip range (17-42mm self-locking)
€ 53.41
€ 53.41 Each (ex VAT)
€ 63.56
€ 63.56 Each (inc. VAT)
1
€ 53.41
€ 53.41 Each (ex VAT)
€ 63.56
€ 63.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Electric Steel
Tip Style
Flat, Straight
ESD Safe
No
Jaw Length
42mm
Jaw Opening
0 → 42mm
Model Number
Cobra® ES
Non Sparking
No
Height Safe
No
Distrelec Product Id
18067561
Country of Origin
Germany
Product details
Cobra Extra Slim Pliers
Very good access in restricted spaces due to long, narrow jaws and slim head design
19-step pushbutton adjustment
Self-locking action prevents slipping and reduces force required
High-stability double guide box-joint construction
Made from chrome-vanadium alloy steel, oil-hardened and tempered
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
Guard prevents operator's fingers being pinched
10-42mm grip range (17-42mm self-locking)