Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex Knife with Cutter Blade Blade, Retractable, 18mm Blade Length

RS Stock No.: 247-3269Brand: KnipexManufacturers Part No.: 90 10 165 BKDistrelec Article No.: 30307956
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Knipex

Knife Type

Multipurpose

Blade Type

Cutter Blade

Retractable

Yes

Length Of Blade Required

18mm

Height Safe

Yes

Number Of Blades Supplied

3

Distrelec Product Id

30307956

Country of Origin

Germany

Stock information temporarily unavailable.

€ 39.00

€ 39.00 Each (ex VAT)

€ 46.41

€ 46.41 Each (inc. VAT)

Knipex Knife with Cutter Blade Blade, Retractable, 18mm Blade Length

€ 39.00

€ 39.00 Each (ex VAT)

€ 46.41

€ 46.41 Each (inc. VAT)

Knipex Knife with Cutter Blade Blade, Retractable, 18mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Knife Type

Multipurpose

Blade Type

Cutter Blade

Retractable

Yes

Length Of Blade Required

18mm

Height Safe

Yes

Number Of Blades Supplied

3

Distrelec Product Id

30307956

Country of Origin

Germany