Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 10 → 16 → 25mm² Wire

RS Stock No.: 267-7590Brand: KnipexManufacturers Part No.: 97 52 09
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

8 → 6 → 4AWG

Wire Size (AWG)

8 → 6 → 4AWG

Wire Size mm²

10 → 16 → 25mm²

Wire Size (mm²)

10 → 16 → 25mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Trapezoidal

Overall Length

250 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 228.01

€ 228.01 Each (ex VAT)

€ 271.33

€ 271.33 Each (inc. VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 10 → 16 → 25mm² Wire

€ 228.01

€ 228.01 Each (ex VAT)

€ 271.33

€ 271.33 Each (inc. VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 10 → 16 → 25mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

8 → 6 → 4AWG

Wire Size (AWG)

8 → 6 → 4AWG

Wire Size mm²

10 → 16 → 25mm²

Wire Size (mm²)

10 → 16 → 25mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Trapezoidal

Overall Length

250 mm

Country of Origin

Germany