Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Butt Splices, 1.5 → 10mm² Wire

RS Stock No.: 606-1613Brand: KnipexManufacturers Part No.: 97 52 30
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

16 → 8AWG

Wire Size (AWG)

16 → 8AWG

Wire Size mm²

1.5 → 10mm²

Wire Size (mm²)

1.5 → 10mm²

Product Type

Crimp Tool

For Use With

Uninsulated Butt Splices

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Connector Type

Splice

Country of Origin

Germany

Product details

PreciForce Crimp Tool 97 52 30

For standardised, solder-free electrical connections
Consistently high crimp quality thanks to precision profile and automatic lock (unlockable)
Crimp pressure is precisely set in the factory (calibrated)
Highly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles
All stressed parts from special steel, hardened and tempered in oil
Head bronzed, handles with two-colour multi-component holsters (red / blue)
High transmission ‒ particularly suitable for larger crimp cross-sections
Length: 220 mm

You may be interested in
Stock information temporarily unavailable.

€ 195.72

€ 195.72 Each (ex VAT)

€ 232.91

€ 232.91 Each (inc. VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Butt Splices, 1.5 → 10mm² Wire

€ 195.72

€ 195.72 Each (ex VAT)

€ 232.91

€ 232.91 Each (inc. VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Butt Splices, 1.5 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

16 → 8AWG

Wire Size (AWG)

16 → 8AWG

Wire Size mm²

1.5 → 10mm²

Wire Size (mm²)

1.5 → 10mm²

Product Type

Crimp Tool

For Use With

Uninsulated Butt Splices

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Connector Type

Splice

Country of Origin

Germany

Product details

PreciForce Crimp Tool 97 52 30

For standardised, solder-free electrical connections
Consistently high crimp quality thanks to precision profile and automatic lock (unlockable)
Crimp pressure is precisely set in the factory (calibrated)
Highly increased force through lever transmission for easy use
Excellent handling through ideal gripping position, low weight, short design and ergonomically shaped handles
All stressed parts from special steel, hardened and tempered in oil
Head bronzed, handles with two-colour multi-component holsters (red / blue)
High transmission ‒ particularly suitable for larger crimp cross-sections
Length: 220 mm

You may be interested in