Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex Box Wrench, 8mm, Metric, No, 155 mm Overall, VDE/1000V

RS Stock No.: 267-3170Brand: KnipexManufacturers Part No.: 98 01 08Distrelec Article No.: 30223072
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Knipex

Spanner Type

Ring Spanner

Metric Size

8mm

VDE/1000V Approved

Yes

Material

Chrome Vandium Steel

Finish

Chrome Plated

Overall Length

155 mm

Offset

Yes

Height Safe

No

Non Sparking

No

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

€ 42.73

€ 42.73 Each (ex VAT)

€ 50.85

€ 50.85 Each (inc. VAT)

Knipex Box Wrench, 8mm, Metric, No, 155 mm Overall, VDE/1000V

€ 42.73

€ 42.73 Each (ex VAT)

€ 50.85

€ 50.85 Each (inc. VAT)

Knipex Box Wrench, 8mm, Metric, No, 155 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Spanner Type

Ring Spanner

Metric Size

8mm

VDE/1000V Approved

Yes

Material

Chrome Vandium Steel

Finish

Chrome Plated

Overall Length

155 mm

Offset

Yes

Height Safe

No

Non Sparking

No

Imperial or Metric

Metric

Country of Origin

Germany