Technical Document
Specifications
Brand
KnipexTip Type
Hexagonal
Non Sparking
No
Tip Size
19 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Steel
Handle Material
PVC
ESD Safe
No
Height Safe
No
Country of Origin
Germany
Stock information temporarily unavailable.
€ 63.59
€ 63.59 Each (ex VAT)
€ 75.67
€ 75.67 Each (inc. VAT)
Knipex Hexagonal Nut Driver With T-handle, 19 mm Tip, VDE/1000V, 200 mm Overall
1
€ 63.59
€ 63.59 Each (ex VAT)
€ 75.67
€ 75.67 Each (inc. VAT)
Knipex Hexagonal Nut Driver With T-handle, 19 mm Tip, VDE/1000V, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexTip Type
Hexagonal
Non Sparking
No
Tip Size
19 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Steel
Handle Material
PVC
ESD Safe
No
Height Safe
No
Country of Origin
Germany